ASMB-LTB2-0A333

DigiKey Part Number
516-4289-2-ND - Tape & Reel (TR)
516-4289-1-ND - Cut Tape (CT)
516-4289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMB-LTB2-0A333
Description
LED RGB DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621nm Red, 522nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.9V Blue 4-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ASMB-LTB2-0A333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Red, 2.9V Green, 2.9V Blue
Current - Test
15mA Red, 10mA Green, 10mA Blue
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Red, 516nm Green, 464nm Blue
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.10mm L x 2.10mm W
Height (Max)
1.20mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥3.26400¥32.64
100¥2.16020¥216.02
1,000¥1.66760¥1,667.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥1.50688¥5,274.08
7,000¥1.40643¥9,845.01
10,500¥1.35620¥14,240.10
24,500¥1.33610¥32,734.45
Manufacturers Standard Package