ASMB-KTF0-0A306 | |
---|---|
DigiKey Part Number | 516-3906-2-ND - Tape & Reel (TR) 516-3906-1-ND - Cut Tape (CT) 516-3906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMB-KTF0-0A306 |
Description | LED RGB DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2V Red, 2.95V Green, 2.85V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | ASMB-KTF0-0A306 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.95V Green, 2.85V Blue | |
Current - Test | 15mA Red, 15mA Green, 10mA Blue | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 628nm Red, 518nm Green, 467nm Blue | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 2.00mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.38650 | ¥138.65 |
1,000 | ¥1.08488 | ¥1,084.88 |
2,000 | ¥0.99452 | ¥1,989.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,500 | ¥0.90409 | ¥7,684.76 |
17,000 | ¥0.84382 | ¥14,344.94 |
25,500 | ¥0.81368 | ¥20,748.84 |
59,500 | ¥0.78354 | ¥46,620.63 |