LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,655 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥1.28581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | - | 140mcd | Rectangle with Flat Top | 1.40mm x 1.24mm | 3V | 5mA | - | Surface Mount | 527nm | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.93mm | |||
1,141 In Stock | 1 : ¥5.70000 Cut Tape (CT) 2,000 : ¥1.72583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | Colorless | Clear | 160mcd | Rectangle with Flat Top | - | 3V | 10mA | 120° | Surface Mount | 468nm | 463nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm |