LED Indication - Discrete

Results: 3
Manufacturer
Lite-On Inc.Rohm SemiconductorVisual Communications Company - VCC
Series
-LSM0603SML-31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Color
BlueGreenWhite
Millicandela Rating
16mcd104mcd330mcd
Lens Size
1.10mm x 0.80mm1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V3.1V3.3V
Viewing Angle
110°130°-
Wavelength - Dominant
470nm3800K ~ 12000K-
Wavelength - Peak
468nm570nm-
Supplier Device Package
1608 (0603)Chip LED
Height (Max)
0.70mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SML-310 Series
SML-310MTT86
LED GREEN CLEAR 1608 SMD
Rohm Semiconductor
74,432
In Stock
1 : ¥2.47000
Cut Tape (CT)
3,000 : ¥0.56669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Green
Standard
Colorless
Clear
16mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
-
570nm
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.90mm
LTST-C190TBKT, LTST-C190KFKT, LTST-C190KAKT
LTST-C190TBKT
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
295,373
In Stock
1 : ¥2.98000
Cut Tape (CT)
4,000 : ¥0.68003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
8,507
In Stock
1 : ¥4.68000
Cut Tape (CT)
4,000 : ¥1.41673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Colorless
Clear
330mcd
Rectangle with Flat Top
1.20mm x 0.80mm
3.1V
20mA
110°
Surface Mount
3800K ~ 12000K
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.70mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.