LSM0603443V | |
---|---|
DigiKey Part Number | LSM0603443VTR-ND - Tape & Reel (TR) LSM0603443VCT-ND - Cut Tape (CT) LSM0603443VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM0603443V |
Description | LED WHITE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White 3800K ~ 12000K LED Indication - Discrete 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSM0603443V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.06900 | ¥30.69 |
100 | ¥2.03090 | ¥203.09 |
1,000 | ¥1.56788 | ¥1,567.88 |
2,000 | ¥1.41673 | ¥2,833.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.41673 | ¥5,666.92 |
8,000 | ¥1.32228 | ¥10,578.24 |
12,000 | ¥1.27506 | ¥15,300.72 |
28,000 | ¥1.25616 | ¥35,172.48 |