LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,992 In Stock | 1 : ¥3.83000 Cut Tape (CT) 4,000 : ¥0.97753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 1200mcd | Round with Domed Top | 0.94mm Dia | 1.95V | 20mA | 25° | Surface Mount, Right Angle | 630nm | 645nm | - | 2-SMD, No Lead | SMD | 1.80mm L x 1.50mm W | 0.70mm | ||
7,591 In Stock | 1 : ¥3.83000 Cut Tape (CT) 4,000 : ¥0.97753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 1100mcd | Round with Domed Top | 0.94mm Dia | 2V | 20mA | 25° | Surface Mount, Right Angle | 590nm | 590nm | - | 2-SMD, No Lead | SMD | 1.80mm L x 1.50mm W | 0.70mm |