LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,877 In Stock | 1 : ¥3.15000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 25mcd | Round with Domed Top | 5mm, T-1 3/4 | 5V | 13mA | 30° | Through Hole | 617nm | 627nm | - | Radial | T-1 3/4 | 5.00mm Dia | 8.60mm | ||
2,111 In Stock | 1 : ¥4.42000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 25mcd | Round with Domed Top | 5mm, T-1 3/4 | 5V | 11.5mA | 30° | Through Hole | 568nm | 565nm | - | Radial | T-1 3/4 | 5.00mm Dia | 8.60mm | ||
0 In Stock Check Lead Time | 1 : ¥2.30000 Bulk | Bulk | Active | Red | Standard | Colorless | Clear | 780mcd | Round with Domed Top | 3mm, T-1 | 2V | 20mA | 30° | Through Hole | 632nm | 624nm | - | Radial | 3mm | 3.05mm Dia | 5.08mm |