LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,028 In Stock | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥2.77930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red, Yellow | Common Anode | Colorless | Clear | 60mcd Green, 30mcd Red, 15mcd Yellow | Rectangle with Domed Top | 2.10mm x 0.70mm | 2.65V Green, 1.75V Red, 1.85V Yellow | 2mA Green, 2mA Red, 2mA Yellow | 125° Green, 130° Red, 115° Yellow | Surface Mount, Right Angle | 525nm Green, 630nm Red, 590nm Yellow | 515nm Green, 645nm Red, 590nm Yellow | - | 4-SMD, No Lead | 4-SMD | 2.50mm L x 1.00mm W | 0.85mm | |||
28,554 In Stock | 1 : ¥8.93000 Cut Tape (CT) 3,000 : ¥2.81285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 10mcd Red, 60mcd Green, 10md Blue | Rectangle with Domed Top | 2.10mm x 0.70mm | 1.8V Red, 2.7V Green, 2.7V Blue | 2mA Red, 2mA Green, 2mA Blue | 110° Red, 130° Green, 140° Blue | Surface Mount, Right Angle | 621nm Red, 525nm Green, 465nm Blue | 630nm Red, 515nm Green, 460nm Blue | - | 4-SMD, No Lead | 4-SMD | 2.50mm L x 1.00mm W | 0.85mm | |||
24,970 In Stock | 1 : ¥8.93000 Cut Tape (CT) 3,000 : ¥2.81285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 110mcd Red, 400mcd Green, 65mcd Blue | Rectangle with Domed Top | 2.10mm x 0.70mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 110° Red, 130° Green, 140° Blue | Surface Mount, Right Angle | 621nm Red, 525nm Green, 465nm Blue | 630nm Red, 515nm Green, 460nm Blue | - | 4-SMD, No Lead | 4-SMD | 2.50mm L x 1.00mm W | 0.85mm | |||
1,997 In Stock | 1 : ¥8.50000 Cut Tape (CT) 3,000 : ¥2.66726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Cathode | Colorless | Clear | 500mcd Green, 800mcd Red | Rectangle with Domed Top | 2.10mm x 0.70mm | 3.3V Green, 2.2V Red | 20mA | 130° | Surface Mount | 525nm Green, 625nm Red | 515nm Green, 640nm Red | - | 4-SMD, No Lead | 4-SMD | 2.50mm L x 1.10mm W | 1.10mm | ||
1,065 In Stock | 1 : ¥6.72000 Cut Tape (CT) 3,000 : ¥2.11564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 110mcd | Rectangle with Domed Top | 2.10mm x 0.70mm | 2.1V Green, 2V Red | 20mA | 130° | Surface Mount | 570nm Green, 621nm Red | 574nm Green, 630nm Red | - | 4-SMD, No Lead | 4-SMD | 2.50mm L x 1.10mm W | 1.10mm |