LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,765 In Stock | 1 : ¥2.98000 Cut Tape (CT) 2,000 : ¥0.68690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 150mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2V | 20mA | 120° | Surface Mount, Right Angle | 590nm | 590nm | - | 2-SMD, No Lead | SMD | 2.10mm L x 1.00mm W | 0.60mm | ||
6,405 In Stock | 1 : ¥1.45000 Cut Tape (CT) 3,000 : ¥1.40463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 450mcd Red, 850mcd Green, 140mcd Blue | Round with Domed Top | 2.20mm Dia | 2V Red, 2.6V Green, 2.6V Blue | - | 145° Red, 128° Green, 136° Blue | Surface Mount, Right Angle | 622nm Red, 523nm Green, 465nm Blue | 632nm Red, 520nm Green, 468nm Blue | - | 4-SMD, No Lead | 4-SMD | 3.20mm L x 1.50mm W | 1.10mm |