LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,512 In Stock | 1 : ¥1.53000 Cut Tape (CT) 4,000 : ¥0.92663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | Diffused | 60mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 140° | Surface Mount | 573nm | 575nm | - | 0603 (1608 Metric) | 0603 (1608 Metric) | 1.60mm L x 0.80mm W | 0.50mm | |||
43,832 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.42961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 1.20mm x 1.25mm | 2.65V | 2mA | 120° | Surface Mount | 525nm | 515nm | - | 0805 (2012 Metric) | 2-SMD | 2.00mm L x 1.25mm W | 0.75mm |