XLMDKCBD59M | |
---|---|
DigiKey Part Number | 1497-1018-ND |
Manufacturer | |
Manufacturer Product Number | XLMDKCBD59M |
Description | LED BLUE/RED DIFF T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | XLMDKCBD59M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 1.95V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 645nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥4.60800 | ¥46.08 |
100 | ¥3.01790 | ¥301.79 |
1,000 | ¥2.38272 | ¥2,382.72 |
2,000 | ¥2.22384 | ¥4,447.68 |
5,000 | ¥2.14441 | ¥10,722.05 |
10,000 | ¥2.11264 | ¥21,126.40 |
25,000 | ¥2.06499 | ¥51,624.75 |