LW QH8G-Q2OO-3K5L-1-5-R18

DigiKey Part Number
475-LWQH8G-Q2OO-3K5L-1TR-ND - Tape & Reel (TR)
475-LWQH8G-Q2OO-3K5L-1CT-ND - Cut Tape (CT)
475-LWQH8G-Q2OO-3K5L-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LW QH8G-Q2OO-3K5L-1-5-R18
Description
LED COOL WHITE DIFFUSED 0402 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White, Cool 5600K LED Indication - Discrete 2.8V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LW QH8G-Q2OO-3K5L-1-5-R18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
5mA
Viewing Angle
115°, 160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.40mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.03200¥20.32
100¥1.35590¥135.59
500¥0.93768¥468.84
1,000¥0.78135¥781.35
2,000¥0.70322¥1,406.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.70322¥2,812.88
8,000¥0.66415¥5,313.20
12,000¥0.60554¥7,266.48
28,000¥0.56648¥15,861.44
100,000¥0.49811¥49,811.00
Manufacturers Standard Package