LED Indication - Discrete

Results: 2
Manufacturer
Harvatek CorporationLite-On Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Lens Color
-White
Lens Transparency
-Diffused
Millicandela Rating
112.5mcd Red, 281mcd Green, 104mcd Blue630mcd Red, 630mcd Green, 630mcd Blue
Lens Size
1.15mm x 1.60mm1.60mm x 1.10mm
Voltage - Forward (Vf) (Typ)
2V Red, 3V Green, 3V Blue2.1V Red, 3.35V Green, 3.35V Blue
Current - Test
10mA Red, 10mA Green, 10mA Blue20mA Red, 20mA Green, 20mA Blue
Viewing Angle
130°-
Wavelength - Dominant
624nm Red, 525nm Green, 470nm Blue-
Wavelength - Peak
632nm Red, 520nm Green, 468nm Blue-
Supplier Device Package
0606Chip LED
Height (Max)
0.35mm0.50mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0605 LED SMD Pkg
LTST-C19HE1WT
LED RGB DIFFUSED CHIP SMD
Lite-On Inc.
79,824
In Stock
1 : ¥4.42000
Cut Tape (CT)
4,000 : ¥1.11496
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
White
Diffused
112.5mcd Red, 281mcd Green, 104mcd Blue
Rectangle with Flat Top
1.15mm x 1.60mm
2.1V Red, 3.35V Green, 3.35V Blue
20mA Red, 20mA Green, 20mA Blue
130°
Surface Mount
624nm Red, 525nm Green, 470nm Blue
632nm Red, 520nm Green, 468nm Blue
-
0606 (1616 Metric)
Chip LED
1.60mm L x 1.60mm W
0.35mm
17,213
In Stock
1 : ¥0.94000
Cut Tape (CT)
2,000 : ¥0.91359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
-
-
630mcd Red, 630mcd Green, 630mcd Blue
Rectangle with Flat Top
1.60mm x 1.10mm
2V Red, 3V Green, 3V Blue
10mA Red, 10mA Green, 10mA Blue
-
Surface Mount
-
-
-
0606 (1616 Metric)
0606
1.60mm L x 1.60mm W
0.50mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.