LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,906 In Stock | 1 : ¥2.81000 Cut Tape (CT) 2,000 : ¥0.65083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 78.5mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 570nm | 572nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
38,389 In Stock | 1 : ¥2.64000 Cut Tape (CT) 2,000 : ¥0.60615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 168mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 633nm | 645nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
25,884 In Stock | 1 : ¥2.64000 Cut Tape (CT) 2,000 : ¥0.60790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 125.5mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 633nm | 645nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
43,339 In Stock | 1 : ¥2.72000 Cut Tape (CT) 2,000 : ¥0.62333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 12.55mcd | Round with Flat Top | 2.40mm Dia | 1.8V | 2mA | 120° | Surface Mount | 630nm | 643nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
0 In Stock Check Lead Time | 1 : ¥3.32000 Cut Tape (CT) 2,000 : ¥0.58847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 11.25mcd | Round with Flat Top | 2.40mm Dia | 1.8V | 2mA | 120° | Surface Mount | 630nm | 643nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm |