APT2012CGCK

DigiKey Part Number
754-1127-2-ND - Tape & Reel (TR)
754-1127-1-ND - Cut Tape (CT)
754-1127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT2012CGCK
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT2012CGCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.75mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.64000¥2.64
10¥2.07400¥20.74
100¥0.93170¥93.17
500¥0.84142¥420.71
1,000¥0.69112¥691.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.60101¥1,202.02
6,000¥0.54091¥3,245.46
10,000¥0.48081¥4,808.10
50,000¥0.40568¥20,284.00
100,000¥0.39066¥39,066.00
Manufacturers Standard Package