LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,392 In Stock | 1 : ¥12.67000 Cut Tape (CT) 2,000 : ¥4.27533 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Green | Standard | Colorless | Clear | 16500mcd | Round with Domed Top | 5mm, T-1 3/4 | 3.2V | 20mA | 30° | Through Hole | 525nm | 516nm | - | Radial | T-1 3/4 | - | 8.90mm | ||
25,315 In Stock | 1 : ¥2.30000 Strip | - | Strip | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 225mcd | Square with Flat Top | 1.08mm x 1.08mm | 1.8V Red, 2.6V Green, 2.6V Blue | 2mA Red, 2mA Green, 2mA Blue | - | Surface Mount | - | - | - | - | Chip LED | 1.08mm L x 1.08mm W | 0.35mm |