LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
504,400 In Stock | 1 : ¥2.47000 Cut Tape (CT) 4,000 : ¥0.56669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 20mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 140° | Surface Mount | 566nm | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.80mm | |||
4,347 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥0.86548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 347mcd | Round with Domed Top | 0.80mm Dia | 2.1V | 20mA | 40° | Surface Mount | 570nm | 574nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 1.20mm | ||
19,704 In Stock | 1 : ¥6.04000 Cut Tape (CT) 2,000 : ¥1.84175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 317mcd Green, 79mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 3.3V Green, 1.95V Red | 20mA Green, 20mA Red | 140° | Surface Mount, Right Angle | 525nm Green, 630nm Red | 515nm Green, 645nm Red | - | 3-SMD, No Lead | 3-SMD | 3.00mm L x 2.00mm W | 1.15mm |