LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114,227 In Stock | 1 : ¥4.00000 Cut Tape (CT) 4,000 : ¥0.91150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 15mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.2V | 20mA | 130° | Surface Mount | 572nm | 570nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.40mm | ||
4,430 In Stock | 1 : ¥5.10000 Bulk | Bulk | Active | White | Standard | Colorless | Clear | 11000mcd | Round with Domed Top | 3.05mm Dia | 3.1V | 20mA | 30° | Through Hole | - | - | - | Radial | T-1 (3mm) | 3.05mm Dia | 5.33mm | |||
12,370 In Stock | 1 : ¥5.27000 Cut Tape (CT) 4,000 : ¥1.32798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 90mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 1.9V | 20mA | 130° | Surface Mount | 626nm | 637nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.40mm | ||
584 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Yellow | Standard | - | Diffused | 850mcd | Oval with Domed Top | 5.20mm x 3.80mm | 2.2V | 20mA | 110° x 40° | Through Hole | 590nm | - | - | Radial | 5mm Oval | 5.20mm L x 3.80mm W | 7.25mm | |||
514 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Red | Standard | - | Diffused | 700mcd | Oval with Domed Top | 5.20mm x 3.80mm | 2.2V | 20mA | 110° x 40° | Through Hole | 624nm | - | - | Radial | 5mm Oval | 5.20mm L x 3.80mm W | 7.25mm |