LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,516 In Stock 22,500 Factory | 1 : ¥4.51000 Cut Tape (CT) 2,500 : ¥1.37802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 25mcd | Rectangle with Flat Top | 2.30mm x 1.60mm | 2.2V | 20mA | 110° | Surface Mount | 573nm | 570nm | - | - | - | 1208 (3020 Metric) | 1208 | 3.00mm L x 2.00mm W | 1.50mm | |||
19,807 In Stock | 1 : ¥5.95000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 125mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 20mA | 24° | Through Hole | 626nm | 635nm | - | - | - | Radial | T-1 3/4 | - | 12.44mm | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green | Standard | Colorless | Clear | 4.8mcd | Square with Flat Top | 1.50mm | 2.1V | 20mA | 144°, 137° | Surface Mount | 567nm | 560nm | - | - | - | 1206 (3016 Metric) | 3216 Type | 3.00mm L x 1.50mm W | 1.90mm |