LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,954 In Stock | 1 : ¥3.91000 Cut Tape (CT) 2,000 : ¥0.99311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Yellow | Diffused | 840mcd | Round with Flat Top | 2.40mm Dia | 3.2V | 20mA | 120° | Surface Mount | - | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
1,696 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,000 : ¥0.61711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Yellow | Diffused | 1900mcd | Round with Flat Top | 2.40mm Dia | 3V | 20mA | 120° | Surface Mount | - | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
0 In Stock Check Lead Time | 1 : ¥6.63000 Cut Tape (CT) 2,000 : ¥2.09883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Yellow | Diffused | 540mcd | Round with Flat Top | 2.40mm Dia | 3.3V | 20mA | 120° | Surface Mount | - | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm |