LED Indication - Discrete

Results: 2
Manufacturer
CreeLED, Inc.Lite-On Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
Red, Green, Blue (RGB)Yellow
Configuration
Common AnodeStandard
Millicandela Rating
104mcd365mcd Red, 458mcd Green, 92mcd Blue
Lens Style
Rectangle with Flat TopSquare with Flat Top
Lens Size
1.10mm x 0.80mm-
Voltage - Forward (Vf) (Typ)
2V Red, 3V Green, 3V Blue2.1V
Current - Test
20mA20mA Red, 10mA Green, 10mA Blue
Viewing Angle
130°-
Wavelength - Dominant
591nm622nm Red, 530nm Green, 470nm Blue
Wavelength - Peak
588nm-
Package / Case
4-SMD, J-Lead0603 (1608 Metric)
Supplier Device Package
4-PLCCChip LED
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 2.00mm W
Height (Max)
0.90mm1.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KSKT
LED YELLOW CLEAR CHIP SMD
Lite-On Inc.
138,550
In Stock
1 : ¥2.21000
Cut Tape (CT)
4,000 : ¥0.39892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.1V
20mA
130°
Surface Mount
591nm
588nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
10,405
In Stock
1 : ¥2.04000
Cut Tape (CT)
12,800 : ¥1.56950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
365mcd Red, 458mcd Green, 92mcd Blue
Square with Flat Top
-
2V Red, 3V Green, 3V Blue
20mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
4-SMD, J-Lead
4-PLCC
2.00mm L x 2.00mm W
1.00mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.