LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
647,242 In Stock | 1 : ¥2.55000 Cut Tape (CT) 5,000 : ¥0.52393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 15mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2.8V | 5mA | 130° | Surface Mount | 470nm | 468nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.45mm | ||
196,494 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.72331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 15mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.2V | 20mA | 170° | Surface Mount | 572nm | 570nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.80mm | ||
21,639 In Stock | 1 : ¥4.34000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 2.1mcd | Round with Domed Top | 3mm, T-1 | 1.8V | 2mA | 50° | Through Hole | 585nm | - | - | Radial | T-1 | - | 6.35mm | ||
22,835 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Clear | 15mcd | Round with Domed Top | 3mm, T-1 | 2V | 10mA | 45° | Through Hole | 585nm | 583nm | - | Radial | T-1 | - | 6.35mm | ||
0 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.71712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | Standard | White | Diffused | 11.7mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 1.7V | 20mA | 136°, 141° | Surface Mount | 647nm | 660nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 0.80mm |