HSMM-C190 | |
---|---|
DigiKey Part Number | 516-2833-2-ND - Tape & Reel (TR) 516-2833-1-ND - Cut Tape (CT) 516-2833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMM-C190 |
Description | LED GREEN DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMM-C190 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 523nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥10.55000 | ¥105.50 |
100 | ¥7.80580 | ¥780.58 |
500 | ¥7.17282 | ¥3,586.41 |
1,000 | ¥5.90699 | ¥5,906.99 |
2,000 | ¥5.61166 | ¥11,223.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.61163 | ¥22,446.52 |
8,000 | ¥5.48506 | ¥43,880.48 |
12,000 | ¥5.35848 | ¥64,301.76 |