LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,639 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.73669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, White | Independent | Yellow | Diffused | - | Rectangle with Flat Top | 1.40mm x 0.60mm | 1.85V Red, 2.8V White | 5mA Red, 5mA White | 140° | Surface Mount, Right Angle | - | 632nm | - | 4-SMD, No Lead | 4-SMD | 2.00mm L x 1.05mm W | 0.70mm | ||
33,215 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.45679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | - | 420mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 3.2V | 20mA | 135° | Surface Mount | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.50mm |