EASV2010RWA0 | |
---|---|
DigiKey Part Number | 1080-1554-2-ND - Tape & Reel (TR) 1080-1554-1-ND - Cut Tape (CT) 1080-1554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EASV2010RWA0 |
Description | LED RED/WHITE DIFFUSED 4SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, White LED Indication - Discrete 1.85V Red, 2.8V White 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EASV2010RWA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.85V Red, 2.8V White | |
Current - Test | 5mA Red, 5mA White | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.05mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.54200 | ¥25.42 |
100 | ¥1.14170 | ¥114.17 |
500 | ¥1.03136 | ¥515.68 |
1,000 | ¥0.84723 | ¥847.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73669 | ¥2,210.07 |
6,000 | ¥0.66302 | ¥3,978.12 |
15,000 | ¥0.58936 | ¥8,840.40 |
30,000 | ¥0.55252 | ¥16,575.60 |
75,000 | ¥0.49727 | ¥37,295.25 |
150,000 | ¥0.47885 | ¥71,827.50 |