RB168VAM-40TR | |
---|---|
DigiKey Part Number | 846-RB168VAM-40TR-ND - Tape & Reel (TR) 846-RB168VAM-40TRCT-ND - Cut Tape (CT) 846-RB168VAM-40TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VAM-40TR |
Description | DIODE SCHOTTKY 40V 1A TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount TUMD2M |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2M | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.36530 | ¥136.53 |
500 | ¥1.26448 | ¥632.24 |
1,000 | ¥0.85989 | ¥859.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79159 | ¥2,374.77 |
6,000 | ¥0.75871 | ¥4,552.26 |
9,000 | ¥0.68284 | ¥6,145.56 |
30,000 | ¥0.67272 | ¥20,181.60 |
75,000 | ¥0.63226 | ¥47,419.50 |