LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,166 In Stock | 1 : ¥2.47000 Cut Tape (CT) 2,000 : ¥0.56669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 180mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.1V | 20mA | 120° | Surface Mount | 601nm | 610nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.75mm | ||
37,805 In Stock | 1 : ¥6.46000 Cut Tape (CT) 4,000 : ¥2.03149 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 15mcd Red, 70mcd Green, 10mcd Blue | Rectangle with Flat Top | 1.60mm x 0.80mm | 1.8V Red, 2.65V Green, 2.65V Blue | 2mA Red, 2mA Green, 2mA Blue | 140° | Surface Mount | 621nm Red, 525nm Green, 465nm Blue | 630nm Red, 515nm Green, 460nm Blue | - | 4-SMD, No Lead | 4-SMD | 1.60mm L x 0.80mm W | 0.60mm | |||
5,918 In Stock | 1 : ¥5.95000 Cut Tape (CT) 1,000 : ¥1.99541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue, White (RGBW) | Independent | - | Clear | 500mcd Red, 2200mcd Green, 450mcd Blue | Round with Flat Top | 4.50mm Dia | 2V Red, 3.2V Green, 3.2V Blue, 3.2V White | 20mA Red, 20mA Green, 20mA Blue, 30mA White | 120° | Surface Mount | 624nm Red, 525nm Green, 470nm Blue | - | - | 8-SMD, J-Lead | 8-PLCC | 5.50mm L x 5.00mm W | 1.90mm | ||
79,656 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.74228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | - | - | Diffused | 45mcd | Rectangle with Flat Top | 1.40mm x 1.30mm | 2.1V | 20mA | 140° | Surface Mount | 571nm | 573nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.30mm W | 0.90mm |