LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,915 In Stock | 1 : ¥5.19000 Cut Tape (CT) 2,000 : ¥1.31756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 120mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | - | 610nm | - | 0402 (1005 Metric) | - | 1.00mm L x 0.50mm W | 0.50mm | ||
16 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.69548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Clear | 300mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 2.7V | 5mA | 120° | Surface Mount | 525nm | 524nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.50mm |