SMLP14BCNWT86 | |
---|---|
DigiKey Part Number | 846-SMLP14BCNWT86TR-ND - Tape & Reel (TR) 846-SMLP14BCNWT86CT-ND - Cut Tape (CT) 846-SMLP14BCNWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLP14BCNWT86 |
Description | LED BLUE DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.48500 | ¥34.85 |
100 | ¥2.30710 | ¥230.71 |
1,000 | ¥1.78160 | ¥1,781.60 |
2,000 | ¥1.60985 | ¥3,219.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.50252 | ¥7,512.60 |
10,000 | ¥1.44887 | ¥14,488.70 |
25,000 | ¥1.42740 | ¥35,685.00 |
50,000 | ¥1.36837 | ¥68,418.50 |