LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,601 In Stock | 1 : ¥3.06000 Cut Tape (CT) 2,800 : ¥2.35417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | White | Diffused | 533mcd Red, 1055mcd Green, 248mcd Blue | Square with Flat Top | - | 2V Red, 2.8V Green, 3V Blue | 15mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 528nm Green, 470nm Blue | - | IPX8 | 6-SMD, J-Lead | 6-PLCC | 3.40mm L x 3.40mm W | 2.90mm | |||
28,045 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥1.68720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 447mcd | Round with Flat Top | 2.40mm Dia | 2.2V | 20mA | 120° | Surface Mount, Bottom Entry | 625nm | 640nm | - | 2-SMD, Z-Bend | 2-PLCC | 3.20mm L x 2.80mm W | 2.15mm |