LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
314,157 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.42458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 90mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 130° | Surface Mount | 605nm | 611nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm | ||
51,850 In Stock | 1 : ¥11.90000 Cut Tape (CT) 2,000 : ¥4.00833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | - | Diffused | 650mcd Red, 1900mcd Green, 384mcd Blue | Square with Flat Top | 2.30mm | 2.1V Red, 3.1V Green, 3.1V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 623nm Red, 529nm Green, 469nm Blue | 630nm Red, 522nm Green, 465nm Blue | - | 6-SMD, J-Lead | 6-PLCC | 3.00mm L x 2.80mm W | 2.00mm |