LTST-C170KFKT | |
---|---|
DigiKey Part Number | 160-1413-2-ND - Tape & Reel (TR) 160-1413-1-ND - Cut Tape (CT) 160-1413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C170KFKT |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C170KFKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.29200 | ¥12.92 |
100 | ¥0.60020 | ¥60.02 |
500 | ¥0.55376 | ¥276.88 |
1,000 | ¥0.43382 | ¥433.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42458 | ¥1,273.74 |
6,000 | ¥0.36921 | ¥2,215.26 |
15,000 | ¥0.33228 | ¥4,984.20 |
30,000 | ¥0.29537 | ¥8,861.10 |
75,000 | ¥0.26768 | ¥20,076.00 |
150,000 | ¥0.24922 | ¥37,383.00 |