LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
709,970 In Stock | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.39892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
14,111 In Stock | 1 : ¥14.88000 Cut Tape (CT) 4,000 : ¥5.61565 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber, Blue | Independent | White | Diffused | 90mcd Amber, 10mcd Blue | Rectangle with Flat Top | 1.60mm x 0.80mm | 1.9V Amber, 3.4V Blue | 20mA Amber, 10mA Blue | 120° | Surface Mount | 592nm Amber, 470nm Blue | 595nm Amber, 468nm Blue | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.50mm |