LED Indication - Discrete

Results: 2
Manufacturer
Lumex Opto/Components Inc.Visual Communications Company - VCC
Series
-BrightChips™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenYellow
Lens Color
-Yellow
Lens Transparency
ClearDiffused
Millicandela Rating
6.4mcd10mcd
Lens Style
Rectangle with Flat TopRound with Flat Top
Lens Size
1.19mm x 1.25mm2.00mm Dia
Viewing Angle
70°-
Mounting Type
Surface MountThrough Hole
Wavelength - Peak
560nm585nm
Package / Case
0805 (2012 Metric)Radial
Supplier Device Package
0805T-2mm Taper Body
Size / Dimension
2.00mm L x 1.25mm W-
Height (Max)
0.79mm5.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
36,167
In Stock
1 : ¥8.50000
Cut Tape (CT)
4,000 : ¥2.85479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Clear
6.4mcd
Rectangle with Flat Top
1.19mm x 1.25mm
2.1V
20mA
-
Surface Mount
-
560nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.79mm
SSL-LX20465YD
SSL-LX20465YD
LED YELLOW DIFF T-2MM TAPER T/H
Lumex Opto/Components Inc.
47,446
In Stock
1 : ¥2.81000
Bulk
-
Bulk
Active
Yellow
Standard
Yellow
Diffused
10mcd
Round with Flat Top
2.00mm Dia
2.1V
20mA
70°
Through Hole
-
585nm
-
Radial
T-2mm Taper Body
-
5.00mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.