LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,215 In Stock | 1 : ¥3.66000 Cut Tape (CT) 5,000 : ¥0.78383 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Clear | Clear | 100mcd | Rectangle with Flat Top | 0.60mm x 0.45mm | 3.1V | 20mA | 120° | Surface Mount | 470nm | 468nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.55mm | |||
35,488 In Stock | 1 : ¥3.91000 Bulk | - | Bulk | Active | Red | Standard | Red | Clear | 60mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 10mA | 35° | Through Hole | 626nm | 635nm | - | Radial | T-1 3/4 | - | 9.19mm | ||
7,032 In Stock | 1 : ¥4.51000 Cut Tape (CT) 1,000 : ¥1.23642 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Green | Standard | - | Diffused | 10mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.4V | 10mA | 60° | Through Hole | 569nm | 565nm | - | Radial | T-1 3/4 (5mm) | - | 9.00mm | ||
10,663 In Stock | 1 : ¥6.63000 Cut Tape (CT) 4,000 : ¥2.07959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 300mcd | Rectangle with Flat Top | 2.00mm x 1.60mm | 3.2V | 20mA | 140° | Surface Mount | 523nm | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 0.70mm |