LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
317,626 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.91277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Red | Diffused | 6mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 140° | Surface Mount | - | 640nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 1.20mm | |||
65,728 In Stock | 1 : ¥2.81000 Cut Tape (CT) 10,000 : ¥0.38638 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Diffused | 28.75mcd Red, 75.35mcd Green, 12.85mcd Blue | Square with Flat Top | 1.00mm | 2V Red, 2.9V Green, 2.9V Blue | 5mA Red, 5mA Green, 5mA Blue | 120° | Surface Mount | 623nm Red, 528nm Green, 468nm Blue | 625nm Red, 525nm Green, 465nm Blue | - | 0404 (1010 Metric) | 0404 | 1.00mm L x 1.00mm W | 0.75mm | ||
3,657 In Stock | 1 : ¥7.74000 Cut Tape (CT) 2,000 : ¥2.44019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Violet | - | - | - | 100mcd | Rectangle with Flat Top | 1.60mm x 1.40mm | 3.3V | 20mA | 160° | Surface Mount | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.25mm |