QBLP651-IG

DigiKey Part Number
1516-1170-2-ND - Tape & Reel (TR)
1516-1170-1-ND - Cut Tape (CT)
1516-1170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP651-IG
Description
LED GREEN CLEAR 1206 SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.4V 1206 (3016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP651-IG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.10mm Dia
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1206 (3016 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.40mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.00000¥4.00
10¥2.63500¥26.35
100¥1.75810¥175.81
500¥1.21584¥607.92
1,000¥1.01317¥1,013.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.91187¥2,735.61
6,000¥0.86120¥5,167.20
15,000¥0.78521¥11,778.15
30,000¥0.73455¥22,036.50
75,000¥0.67376¥50,532.00
Manufacturers Standard Package