XZMDK55W-3RT | |
---|---|
DigiKey Part Number | 1497-XZMDK55W-3RTTR-ND - Tape & Reel (TR) 1497-XZMDK55W-3RTCT-ND - Cut Tape (CT) 1497-XZMDK55W-3RTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK55W-3RT |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.91184 | ¥1,823.68 |
6,000 | ¥0.86120 | ¥5,167.20 |
10,000 | ¥0.78521 | ¥7,852.10 |
50,000 | ¥0.67376 | ¥33,688.00 |
100,000 | ¥0.64590 | ¥64,590.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.75810 | ¥175.81 |
500 | ¥1.21584 | ¥607.92 |
1,000 | ¥1.01317 | ¥1,013.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.21000 | ¥22.10 |
100 | ¥1.39420 | ¥139.42 |
500 | ¥1.07642 | ¥538.21 |
1,000 | ¥0.97917 | ¥979.17 |