LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,759 In Stock | 1 : ¥4.51000 Cut Tape (CT) 4,000 : ¥2.55037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Diffused | 80mcd Red, 180mcd Green, 50mcd Blue | Square with Flat Top | 1.00mm | 2V Red, 2.7V Green, 2.8V Blue | 5mA Red, 5mA Green, 5mA Blue | 140° | Surface Mount | 621nm Red, 530nm Green, 470nm Blue | 625nm Red, 522nm Green, 465nm Blue | - | 0404 (1010 Metric) | 0404 | 1.00mm L x 1.00mm W | 0.75mm | |||
11,839 In Stock | 1 : ¥16.66000 Cut Tape (CT) 4,000 : ¥5.61163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 80mcd Red, 220mcd Green, 45mcd Blue | Square with Flat Top | 1.05mm | 2V Red, 2.8V Green, 3V Blue | 10mA Red, 5mA Green, 5mA Blue | 137° Red, 140° Green, 140° Blue | Surface Mount | 622nm Red, 528nm Green, 471nm Blue | 631nm Red, 520nm Green, 466nm Blue | - | 0404 (1010 Metric) | - | 1.05mm L x 1.05mm W | 0.75mm | ||
13,736 In Stock | 1 : ¥6.29000 Cut Tape (CT) 2,000 : ¥1.98342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Cathode | Colorless | Clear | 40mcd Red, 60mcd Green, 10mcd Blue | Rectangle with Domed Top | 2.00mm x 1.00mm | 1.8V Red, 2.7V Green, 2.7V Blue | 2mA Red, 2mA Green, 2mA Blue | 120° | Surface Mount, Right Angle | 625nm Red, 525nm Green, 465nm Blue | 640nm Red, 515nm Green, 460nm Blue | - | 4-SMD, No Lead | 4-SMD | 3.00mm L x 1.50mm W | 1.20mm |