LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,291 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Green | Standard | Green | Clear | 40mcd | Round with Domed Top | 3.10mm Dia | 2.1V | 20mA | 45° | Through Hole | 573nm | 565nm | - | Radial | - | - | 5.20mm | ||
26,993 In Stock | 1 : ¥2.64000 Cut Tape (CT) 2,000 : ¥0.60104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Colorless | Clear | 228mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 1.95V | 20mA | 140° | Surface Mount | 630nm | 645nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.50mm | ||
19,255 In Stock | 1 : ¥2.72000 Bulk | - | Bulk | Active | Red | Standard | Red | Clear | 19mcd | Round with Domed Top | 3.10mm Dia | 2V | 20mA | 45° | Through Hole | 625nm | 635nm | - | Radial | - | - | 5.20mm |