LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,114 In Stock | 1 : ¥1.87000 Cut Tape (CT) 5,000 : ¥0.32490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
308,780 In Stock | 1 : ¥2.21000 Cut Tape (CT) 5,000 : ¥0.34687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
111,268 In Stock | 1 : ¥3.74000 Cut Tape (CT) 4,000 : ¥1.31784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Independent | White | Diffused | 15mcd Green, 8mcd Yellow | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.2V Green, 2.1V Yellow | 20mA Green, 20mA Yellow | 120° | Surface Mount | 572nm Green, 586nm Yellow | 570nm Green, 589nm Yellow | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.50mm | ||
9,252 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.19000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Clear | 950mcd Red, 1500mcd Green, 330mcd Blue | Irregular | - | 2V Red, 3V Green, 3V Blue | 20mA Red, 20mA Green, 20mA Blue | 110° | Surface Mount, Right Angle | 620nm Red, 526nm Green, 460nm Blue | 630nm Red, 518nm Green, 463nm Blue | - | 4-SMD, No Lead | - | 3.20mm L x 1.50mm W | 1.10mm |