LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,538 In Stock | 1 : ¥2.81000 Cut Tape (CT) 9,000 : ¥0.57955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Colorless | Clear | 680mcd | Oval with Flat Top | 1.23mm x 0.60mm | 2.2V | 20mA | 120° | Surface Mount | 628nm | 643nm | - | 2-SMD, Flat Leads | SMD | 1.40mm L x 0.80mm W | 0.70mm | |||
38,790 In Stock | 1 : ¥2.89000 Cut Tape (CT) 9,000 : ¥0.59902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | Colorless | Clear | 131mcd | Rectangle with Flat Top | 1.23mm x 0.60mm | 2.95V | 10mA | 120° | Surface Mount | 466nm | 461nm | - | 2-SMD, Flat Leads | SMD | 1.40mm L x 0.80mm W | 0.70mm | |||
12,092 In Stock | 1 : ¥2.98000 Cut Tape (CT) 9,000 : ¥0.61077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Colorless | Clear | 915mcd | Oval with Flat Top | 1.23mm x 0.60mm | 2.225V | 20mA | 120° | Surface Mount | 616nm | 623nm | - | 2-SMD, Flat Leads | SMD | 1.40mm L x 0.80mm W | 0.70mm | |||
22,775 In Stock | 1 : ¥3.23000 Cut Tape (CT) 5,000 : ¥0.66764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Diffused | 785mcd | Oval with Flat Top | 1.23mm x 0.60mm | 2.9V | 10mA | 120° | Surface Mount | - | - | - | 2-SMD, Flat Leads | SMD | 1.40mm L x 0.80mm W | 0.70mm | |||
8,880 In Stock | 1 : ¥2.89000 Cut Tape (CT) 9,000 : ¥0.57955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Colorless | Clear | 715mcd | Oval with Flat Top | 1.23mm x 0.60mm | 2.225V | 20mA | 120° | Surface Mount | 625nm | 623nm | - | 2-SMD, Flat Leads | SMD | 1.40mm L x 0.80mm W | 0.70mm | |||
0 In Stock Check Lead Time | 15,000 : ¥0.54949 Tape & Reel (TR) | Tape & Reel (TR) | Active | Blue | - | Colorless | Clear | 575mcd | Rectangle with Flat Top | 1.23mm x 0.60mm | 2.95V | 10mA | 120° | Surface Mount | - | - | - | 2-SMD, Flat Leads | SMD | 1.40mm L x 0.80mm W | 0.70mm | |||
0 In Stock | 18,000 : ¥0.71731 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Green | - | Colorless | Clear | 82mcd | Oval with Flat Top | 1.23mm x 0.60mm | 2.175V | 20mA | 120° | Surface Mount | 570nm | 572nm | - | 2-SMD, Flat Leads | SMD | 1.40mm L x 0.80mm W | 0.70mm |