KR DELPS1.22-VGVI-23-H3Q4-20-R18 | |
---|---|
DigiKey Part Number | 475-KRDELPS1.22-VGVI-23-H3Q4-20-R18TR-ND - Tape & Reel (TR) 475-KRDELPS1.22-VGVI-23-H3Q4-20-R18CT-ND - Cut Tape (CT) 475-KRDELPS1.22-VGVI-23-H3Q4-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR DELPS1.22-VGVI-23-H3Q4-20-R18 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 616nm LED Indication - Discrete 2.225V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.225V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 623nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.33800 | ¥23.38 |
100 | ¥1.05160 | ¥105.16 |
500 | ¥0.95006 | ¥475.03 |
1,000 | ¥0.78038 | ¥780.38 |
2,000 | ¥0.67862 | ¥1,357.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.61077 | ¥5,496.93 |
18,000 | ¥0.54290 | ¥9,772.20 |
27,000 | ¥0.50897 | ¥13,742.19 |
63,000 | ¥0.45807 | ¥28,858.41 |