100mcd Red, 80mcd Yellow LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,824 In Stock | 1 : ¥3.66000 Bulk | - | Bulk | Active | Red, Yellow | Common Cathode | Colorless | Clear | 100mcd Red, 80mcd Yellow | Round with Domed Top | 5mm, T-1 3/4 | 2V Red, 2.1V Yellow | 20mA Red, 20mA Yellow | 24° | Through Hole | 617nm Red, 588nm Yellow | 627nm Red, 590nm Yellow | - | Radial - 3 Leads | T-1 3/4 | 5.00mm Dia | 11.35mm | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Red, Yellow | Common Cathode | - | Diffused | 100mcd Red, 80mcd Yellow | Round with Domed Top | 4.80mm Dia | 2V Red, 1.8V Yellow | 20mA Red, 20mA Yellow | - | Through Hole | 640nm Red, 590nm Yellow | - | - | Radial | - | - | 8.85mm | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Red, Yellow | Independent | - | Diffused | 100mcd Red, 80mcd Yellow | Round with Domed Top | 4.80mm Dia | 2V Red, 1.8V Yellow | 20mA Red, 20mA Yellow | - | Through Hole | 640nm Red, 590nm Yellow | - | - | Radial | - | - | 8.60mm |