VAOB-5H2ACE2 | |
---|---|
DigiKey Part Number | VAOB-5H2ACE2-ND |
Manufacturer | |
Manufacturer Product Number | VAOB-5H2ACE2 |
Description | LED RED/YLW DIFFUSED T/H |
Customer Reference | |
Detailed Description | Red, Yellow 640nm Red, 590nm Yellow LED Indication - Discrete 2V Red, 1.8V Yellow Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 1.8V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 8.60mm |