LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,926 In Stock | 1 : ¥64.27000 Cut Tape (CT) 800 : ¥32.62684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ultraviolet (UV) | 1A | - | 405nm (400nm ~ 410nm) | 4.2V | 30° | Top View | -10°C ~ 100°C | Surface Mount | 1414 (3535 Metric) | |||
751 In Stock | 1 : ¥102.86000 Cut Tape (CT) 400 : ¥61.62148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ultraviolet (UV) | 700mA | - | 365nm (360nm ~ 370nm) | 4.2V | 30° | Top View | -10°C ~ 100°C | Surface Mount | 1414 (3535 Metric) | |||
2,467 In Stock | 1 : ¥70.73000 Cut Tape (CT) 800 : ¥35.88935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ultraviolet (UV) | 1A | - | 385nm (380nm ~ 390nm) | 4.2V | 30° | Top View | -10°C ~ 100°C | Surface Mount | 1414 (3535 Metric) | |||
100 In Stock | 1 : ¥67.50000 Cut Tape (CT) 800 : ¥31.87813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ultraviolet (UV) | 1A | - | 395nm (390nm ~ 400nm) | 4.2V | 30° | Top View | -10°C ~ 100°C | Surface Mount | 1414 (3535 Metric) |