LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91 In Stock | 1 : ¥74.13000 Tray | Tray | Active | Infrared (IR) | 100mA | - | 810nm (805nm ~ 820nm) | 1.6V | - | Top View | -40°C ~ 85°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | |||
0 In Stock Check Lead Time | 120 : ¥140.18092 Tray | Tray | Active | Infrared (IR) | 100mA | - | 810nm (805nm ~ 820nm) | 1.6V | - | Top View | -40°C ~ 100°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can |