LED Emitters - Infrared, UV, Visible

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Current - DC Forward (If) (Max)
500mA800mA
Wavelength
273nm (270nm ~ 275nm)275nm278nm (275nm ~ 280nm)281nm (275nm ~ 286nm)283nm (280nm ~ 286nm)
Operating Temperature
100°C100°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
1,160
In Stock
1 : ¥184.21000
Cut Tape (CT)
250 : ¥153.01500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
800mA
-
275nm
6.45V
60°
Top View
100°C
Surface Mount
1414 (3535 Metric)
375
In Stock
1 : ¥211.08000
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
500mA
-
278nm (275nm ~ 280nm)
6.45V
60°
Top View
100°C (TJ)
Surface Mount
1414 (3535 Metric)
359
In Stock
1 : ¥230.54000
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
500mA
-
281nm (275nm ~ 286nm)
6.45V
60°
Top View
100°C (TJ)
Surface Mount
1414 (3535 Metric)
362
In Stock
1 : ¥236.49000
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
500mA
-
278nm (275nm ~ 280nm)
6.45V
60°
Top View
100°C (TJ)
Surface Mount
1414 (3535 Metric)
987
In Stock
1 : ¥270.92000
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
800mA
-
273nm (270nm ~ 275nm)
6.45V
60°
Top View
100°C (TJ)
Surface Mount
1414 (3535 Metric)
473
In Stock
1 : ¥270.92000
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
500mA
-
278nm (275nm ~ 280nm)
6.45V
60°
Top View
100°C (TJ)
Surface Mount
1414 (3535 Metric)
0
In Stock
Obsolete
Cut Tape (CT)
Digi-Reel®
Obsolete
Ultraviolet (UV)
500mA
-
283nm (280nm ~ 286nm)
6.45V
60°
Top View
100°C (TJ)
Surface Mount
1414 (3535 Metric)
Showing
of 7

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.