LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
158,959 In Stock | 1 : ¥4.34000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 32mW/sr @ 100mA | 940nm | 1.15V | 44° | Top View | -40°C ~ 85°C (TA) | Through Hole | Radial | ||
2,833 In Stock | 1 : ¥5.10000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 32mW/sr @ 100mA | 940nm | 1.42V | 44° | Top View | -25°C ~ 85°C | Through Hole | Radial |