LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,684 In Stock | 1 : ¥12.58000 Cut Tape (CT) 3,000 : ¥4.22527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR), Visible | 70mA | - | 940nm, 660nm | 1.4V, 2V | 120° | Top View | -25°C ~ 85°C (TA) | Surface Mount | 2-SMD, No Lead | ||
72 In Stock | 1 : ¥73.11000 Tray | Tray | Active | Infrared (IR) | 100mA | - | 905nm (895nm ~ 915nm) | 1.3V | - | Top View | -40°C ~ 85°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | |||
10 In Stock | 1 : ¥48.20000 Bag | Bag | Obsolete | Infrared (IR) | - | - | 905nm | 1.2V | - | Side View | - | Through Hole | Radial | |||
0 In Stock | Obsolete | Bag | Obsolete | Infrared (IR) | - | - | 880nm | 1.5V (Max) | - | Side View | - | Through Hole | Radial |